

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
MRI-40-A-R6-HLD-1000-Z-V2-2M5
Incremental
Magnetic
8 V DC
24 V DC
8 - 24 V DC
Cable, open end
2.50 m
Radial
1000
Clamping flange
40 mm
Solid shaft
6 mm
Stainless steel
Aluminium
-20 °C
+80 °C
IP54
40 mm
(Ø) 40 mm
Yes
1 pc(s)
Datasheet 2985504 Opkon Incremental Rotary encoder 1 pc(s) MRI-40-A-R6-HLD-1000-Z-V2-2M5 Magnetic Clamping flange 40 mm Piece
User & Safety Instructions 2985504 Opkon Incremental Rotary encoder 1 pc(s) MRI-40-A-R6-HLD-1000-Z-V2-2M5 Magnetic Clamping flange 40 mm Piece