

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
MRI 40A
Incremental
Magnetic
8 V DC
24 V DC
8 - 24 V DC
Cable, open end
2.50 m
Radial
32
32
Clamping flange
Solid shaft
6 mm
Stainless steel
Stainless steel
Aluminium
40 mm
(Ø) 40 mm
1 pc(s)
Datasheet 2102675 Opkon Incremental Rotary encoder 1 pc(s) MRI 40A Magnetic Clamping flange
Datasheet 2102675 Opkon Incremental Rotary encoder 1 pc(s) MRI 40A Magnetic Clamping flange