

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
MRI 40A
Incremental
Magnetic
8 V DC
24 V DC
8 - 24 V DC
Cable, open end
2.50 m
Radial
128
128
128
Clamping flange
Solid shaft
6 mm
Stainless steel
Stainless steel
Aluminium
40 mm
(Ø) 40 mm
1 pc(s)
Datasheet 2102699 Opkon Incremental Rotary encoder 1 pc(s) MRI 40A Magnetic Clamping flange Piece
Datasheet 2102699 Opkon Incremental Rotary encoder 1 pc(s) MRI 40A Magnetic Clamping flange Piece
User & Safety Instructions 2102699 Opkon Incremental Rotary encoder 1 pc(s) MRI 40A Magnetic Clamping flange Piece