

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
MRI-50-SH-6-HLD-64-Z-V3-2M5-R
Incremental
Magnetic
8 V DC
24 V DC
8 - 24 V DC
Cable, open end
2.50 m
Radial
64
Clamping flange
50 mm
50 mm
Semi-hollow shaft
6 mm
Stainless steel
Aluminium
-20 °C
+80 °C
IP54
Yes
1 pc(s)
Datasheet 2985518 Opkon Incremental Rotary encoder 1 pc(s) MRI-50-SH-6-HLD-64-Z-V3-2M5-R Magnetic Clamping flange 50 mm Piece
User & Safety Instructions 2985518 Opkon Incremental Rotary encoder 1 pc(s) MRI-50-SH-6-HLD-64-Z-V3-2M5-R Magnetic Clamping flange 50 mm Piece