

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
PRI 40A
Incremental
Optical
5 V DC
24 V DC
5 - 24 V DC
Cable, open end
2.50 m
Radial
1000
1000
Clamping flange
Solid shaft
6 mm
Stainless steel
Stainless steel
Aluminium
40 mm
(Ø) 40 mm
1 pc(s)
Datasheet 2102666 Opkon Incremental Rotary encoder 1 pc(s) PRI 40A Optical Clamping flange
Datasheet 2102666 Opkon Incremental Rotary encoder 1 pc(s) PRI 40A Optical Clamping flange