There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
PRI-58-A-R10-HLD-100-Z-V3-2M5-R
Incremental
Optical
5 V DC
24 V DC
5 - 24 V DC
Cable, open end
2.50 m
Radial
Clamping flange
58 mm
Solid shaft
10 mm
Stainless steel
Aluminium
-20 °C
+80 °C
IP54
Yes
1 pc(s)
Datasheet 2985607 Opkon Incremental Rotary encoder 1 pc(s) PRI-58-A-R10-HLD-100-Z-V3-2M5-R Optical Clamping flange 58 mm
User & Safety Instructions 2985607 Opkon Incremental Rotary encoder 1 pc(s) PRI-58-A-R10-HLD-100-Z-V3-2M5-R Optical Clamping flange 58 mm