

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
PRI-58-SH-8-HLD-360-Z-V3-2M5-R
Incremental
Optical
5 V DC
24 V DC
5 - 24 V DC
Cable, open end
2.50 m
Radial
360
Clamping flange
58 mm
Semi-hollow shaft
8 mm
Stainless steel
Aluminium
-20 °C
+80 °C
IP54
58 mm
(Ø) 58 mm
Yes
1 pc(s)
Datasheet 2985622 Opkon Incremental Rotary encoder 1 pc(s) PRI-58-SH-8-HLD-360-Z-V3-2M5-R Optical Clamping flange 58 mm Piece
User & Safety Instructions 2985622 Opkon Incremental Rotary encoder 1 pc(s) PRI-58-SH-8-HLD-360-Z-V3-2M5-R Optical Clamping flange 58 mm Piece