
Number
Technical specifications
- Output signal: A, A, B, B', Z, Z'
- Cable: 8-wire
- Packaging type
Piece
- Product type
Rotary encoder
- Type
PRI 58AR8 HLD 360 ZZ V3 2M5R
- Model
Incremental
- Technology
Optical
- Min. operating voltage
5 V DC
- Max. operating voltage
24 V DC
- Operating voltage
5 - 24 V DC
- Interfaces
HTL
- Connector
Cable
- Cable length
2.50 m
- No. of rotations
4000
- Steps per cycle
360
- Impulses per cycle (max.)
360
- Shaft Ø
8 mm
- Material (shaft)
Stainless steel
- Enclosure material
Aluminium
Steel
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP50
- (Ø)
58 mm
- Dim
(Ø) 58 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1273545 Opkon Incremental Rotary encoder 1 pc(s) PRI 58AR8 HLD 360 ZZ V3 2M5R Optical Piece
Datasheet 1273545 Opkon Incremental Rotary encoder 1 pc(s) PRI 58AR8 HLD 360 ZZ V3 2M5R Optical Piece
User & Safety Instructions
User & Safety Instructions 1273545 Opkon Incremental Rotary encoder 1 pc(s) PRI 58AR8 HLD 360 ZZ V3 2M5R Optical Piece
Description
This text is machine translated.











