
Number
Highlights & Details
Opkon LPC-500-D-5K-C2 linear displacement transducer 500 mm
- Electrical stroke length 500 mm
- Connection resistance 5 kΩ
- Long life up to 100 Mio cycles
- Excellent linearity ±% 0.05
- High adjustment speed up to 5 m/s.
Technical specifications
- Linearity: ±% 0.05;Resolution: Infinite
- Connection resistance: 5 kΩ
- Mechanical life: 100 million cycles
- Material casing: Anodized aluminum
- Material connecting rod: Stainless steel
- Electrical connection: 4-pin plug connection
- Mounting type: Swivel heads.
- Manufacturer part #
LPC-500-D-5K-C2
- Type
LPC-500-D-5K-C2
IP65
- Mounting type
Ball joints on both ends
- Nominal voltage
28 V DC
- Speed (max.)
5 m/s
- Stroke length
500 mm
- Max. operating temperature
80 °C
- Min. operating temperature
-20 °C
- Max. temperature
80 °C
- Min. temperature
-20 °C
- Operating temperature
-20 up to 80 °C
- Product type
Position sensor
Documents & Downloads
Datasheet
Datasheet 1273525 Opkon LPC-500-D-5K-C2 Position sensor 28 V DC Stroke length 500 mm
Datasheet 1273525 Opkon LPC-500-D-5K-C2 Position sensor 28 V DC Stroke length 500 mm
User & Safety Instructions
User & Safety Instructions 1273525 Opkon LPC-500-D-5K-C2 Position sensor 28 V DC Stroke length 500 mm
Conformity certificate
Conformity certificate 1273525 Opkon LPC-500-D-5K-C2 Position sensor 28 V DC Stroke length 500 mm
Description
Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.
This text is machine translated.
