
Number
Total (€ 151.25 / piece)
€ 172.27
-12 %
€ 151.25
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Opkon SLPC-200-D-5K-1M linear displacement transducer 200 mm
- Electrical stroke length 200 mm
- Connection resistance 5 kΩ
- Long life up to 100 Mio cycles
- Excellent linearity ±% 0.05
- High adjustment speed up to 5 m/s.
Technical specifications
- Linearity: ±% 0.05
- Resolution: Infinite
- Connection resistance: 5 kΩ
- Mechanical life: 50 million cycles
- Material casing: Aluminum anodized
- Material push rod: Stainless steel
- Electrical connection: Cable 4-wire
- Mounting type: Swivel heads.
- Manufacturer part #
SLPC-200-D-5K-1M
- Type
SLPC-200-D-5K-1M
IP53
- Mounting type
Ball joints on both ends
- Nominal voltage
28 V DC
- Speed (max.)
5 m/s
- Stroke length
200 mm
- Max. operating temperature
80 °C
- Min. operating temperature
-20 °C
- Max. temperature
80 °C
- Min. temperature
-20 °C
- Operating temperature
-20 up to 80 °C
- Product type
Position sensor
Documents & Downloads
Datasheet
Datasheet 1273507 Opkon SLPC-200-D-5K-1M Position sensor 28 V DC Stroke length 200 mm
Datasheet 1273507 Opkon SLPC-200-D-5K-1M Position sensor 28 V DC Stroke length 200 mm
User & Safety Instructions
User & Safety Instructions 1273507 Opkon SLPC-200-D-5K-1M Position sensor 28 V DC Stroke length 200 mm
Description
Linear position sensor in a compact design with flexible mounting options with swivel heads with large angle of freedom.
Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.
This text is machine translated.
Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.
This text is machine translated.







