
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
14-day return policy included
Highlights & Details
Opkon SLPT-150-D-5K-1M linear displacement transducer 150 mm
- Electrical stroke length 150 mm
- Connection resistance 5 kΩ
- Long life up to 100 Mio cycles
- Excellent linearity ±% 0.05
- High adjustment speed up to 5 m/s.
Technical specifications
- Linearity: ±% 0.05
- Resolution: Infinite
- Connection resistance: 5 kΩ
- Mechanical life: 50 million cycles
- Material casing: Aluminum anodized
- Material push rod: Stainless steel
- Electrical connection: Cable 4-wire
- Mounting type: Movable clamps.
- Manufacturer part #
SLPT-150-D-5K-1M
- Type
SLPT-150-D-5K-1M
IP53
- Mounting type
Movable clips
- Nominal voltage
28 V DC
- Speed (max.)
5 m/s
- Stroke length
150 mm
- Max. operating temperature
80 °C
- Min. operating temperature
-20 °C
- Max. temperature
80 °C
- Min. temperature
-20 °C
- Operating temperature
-20 up to 80 °C
- Product type
Position sensor
Documents & Downloads
Datasheet
Datasheet 1273503 Opkon SLPT-150-D-5K-1M Position sensor 28 V DC Stroke length 150 mm
Datasheet 1273503 Opkon SLPT-150-D-5K-1M Position sensor 28 V DC Stroke length 150 mm
User & Safety Instructions
User & Safety Instructions 1273503 Opkon SLPT-150-D-5K-1M Position sensor 28 V DC Stroke length 150 mm
Description
Linear position sensor in a compact design with flexible mounting options with movable mounting brackets.
Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.
This text is machine translated.
Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.
This text is machine translated.






