
Opple 522020001800 LEDWall LED ceiling light LED (monochrome) Built-in LED EEC: E (A - G) 14 W White
EAN:
Part number:
Item no:
Highlights & Details
Opple lighting LED-wall lamp LEDWall#522020001800
- Power= 14 W Total luminous flux= 1700 lm Colour temperature= 4000 K Warm white, Neutral white
Technical specifications
- Dim
(Ø x H) 275 mm x 71 mm
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
275 mm
- Bulb type
LED (monochrome)
- Height
71 mm
Built-in LED
- Length
275 mm
- Rating per bulb
14 W
- Depth
71 mm
14 W
- (Ø)
275 mm
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
- Protection class
II
IP54
- Factory colour
White
E (A - G)
- Colour rendering index
80-89
- Colour
Warm white
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
1700 lm
1700 lm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753814 Opple 522020001800 LEDWall LED ceiling light LED (monochrome) Built-in LED EEC: E (A - G) 14 W White
Description
Elegant, compact and robust wall and ceiling lamp (IP54 + IK08). Simple wiring with possibility of through wiring Integrated CCT switch for color temperature selection (3000 K - 4000 K). Energy savings of up to 60% as compared to compact fluorescent lamps.
This text is machine translated.
This text is machine translated.












