
Highlights & Details
- Power= 18 W Total luminous flux= 1620 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed/surface-mount light
- Operating voltage
230 V
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
18 W
18 W
1620 lm
- Total luminous flux
1620 lm
3000 K
- Colour
Warm white
- Protection screen
Satinised
- Radiation angle
80°
- Light features
Low recess depth
- Recess diameter
150 mm
- Recess depth
35 mm
- Outside Ø
170 mm
- External length
170 mm
- External width
170 mm
IP44
- Protection class
II
- Factory colour
White
- Material
Aluminium
Plastic
n.rel.
- Dim
(Ø x H) 170 mm x 35 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
170 mm
- Height
35 mm
- (Ø)
170 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753977 Opple 540001291300 LEDDow LED recessed/surface-mount light LED (monochrome) w/o 18 W White











