

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
230 V
LED (monochrome)
Built-in LED
32 W
3000 K
White
4000 lm
4000 lm
Dimmable
Recess mount option
II
IP20
White
Aluminium
295.00 mm
38.00 mm
1195.00 mm
n.rel.
4000 lm
Yes
Yes
80-89
38 mm
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3136490 Opple 542003099500 542003099500 LED panel 32 W White White