

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
230 V
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
White
4100 lm
4100 lm
Incl. ballast
115°
II
IP20
White
Aluminium
620.00 mm
35.00 mm
620.00 mm
n.rel.
4100 lm
No
Yes
80-89
230 V
not relevant
Datasheet 3136394 Opple 542003100000 542003100000 LED panel 32 W White White
User & Safety Instructions 3136394 Opple 542003100000 542003100000 LED panel 32 W White White