

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
230 V
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
White
4100 lm
4100 lm
Dimmable
Ceiling mount option
Recess mount option
Incl. ballast
Usable as a pendant light
80°
II
IP20
White
Aluminium
595.00 mm
35.00 mm
595.00 mm
n.rel.
4100 lm
Yes
Yes
80-89
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3136443 Opple 542003100400 542003100400 LED panel 32 W White White