

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Rectangular
230 V
LED (monochrome)
Built-in LED
32 W
3000 K
White
4000 lm
4000 lm
Satinised
Dimmable
II
IP20
White
Aluminium
295.00 mm
35.00 mm
1195.00 mm
n.rel.
4000 lm
Yes
Yes
80-89
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3136472 Opple 542003100700 542003100700 LED panel 32 W White White