

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
LED (monochrome)
Bulb cannot be changed
30 W
30 W
4000 K
White
4200 lm
4200 lm
Textured
Dimmable
II
IP54
White
Aluminium
595.00 mm
25.00 mm
595.00 mm
n.rel.
4200 lm
Yes
Yes
80-89
595 mm
595 mm
4000 K
4000 K
230 V
User & Safety Instructions 3136514 Opple 542003109300 542003109300 LED panel 30 W White White