

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
230 V
LED (monochrome)
Bulb cannot be changed
30 W
3000 K
White
3900 lm
3900 lm
Textured
Incl. cover
Recess mount option
Incl. diffusor
Incl. ballast
Ceiling mount option
Suspended
Usable as a pendant light
Dimmable
Suitable for wall mounting
Direct light emission
II
IP54
White
Aluminium
620.00 mm
25.00 mm
620.00 mm
n.rel.
3900 lm
Yes
Yes
80-89
620 mm
620 mm
3000 K
3000 K
230 V
User & Safety Instructions 3136515 Opple 542003109600 542003109600 LED panel 30 W White White