

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
LED (monochrome)
Built-in LED
30 W
30 W
3000 K
White
3900 lm
3900 lm
Textured
Dimmable
80°
II
IP54
White
Aluminium
595.00 mm
25.00 mm
595.00 mm
n.rel.
3900 lm
Yes
Yes
80-89
595 mm
595 mm
3000 K
3000 K
230 V
User & Safety Instructions 3136498 Opple 542003110600 542003110600 LED panel 30 W White White