

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Planar
230 V
LED (monochrome)
Built-in LED
34 W
3000 K
White
4420 lm
Textured
Dimmable
II
IP54
White
Aluminium
620.00 mm
25.00 mm
620.00 mm
n.rel.
4420 lm
Yes
Yes
80-89
620 mm
620 mm
3000 K
3000 K
230 V
User & Safety Instructions 3135370 Opple 542003113100 542003113100 LED panel 34 W White White