

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Rectangular
230 V
LED (monochrome)
Built-in LED
34 W
4000 K
White
4080 lm
4080 lm
Textured
Dimmable
II
IP54
White
Aluminium
295.00 mm
25.00 mm
1195.00 mm
n.rel.
4080 lm
Yes
Yes
90-100
1195 mm
295 mm
4000 K
4000 K
230 V
User & Safety Instructions 3135201 Opple 542003113800 542003113800 LED panel 34 W White White