

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
LED (monochrome)
Built-in LED
34 W
4000 K
White
4080 lm
4080 lm
Textured
Lit
Suspended
Dimmable
Direct light emission
Bluetooth control option
Ceiling mount option
App-enabled
Recess mount option
80°
II
IP54
White
Aluminium
620.00 mm
25.00 mm
620.00 mm
n.rel.
4080 lm
Yes
Yes
90-100
620 mm
620 mm
4000 K
4000 K
230 V
User & Safety Instructions 3135373 Opple 542003114200 542003114200 LED panel 34 W White White