

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
w/o
50 W
50 W
4000 K
White
6500 lm
6500 lm
Swivelling
100°
I
IP66
Black
Opaline glass
(L x W x H) 200.00 x 165.00 x 32.00 mm
n.rel.
80-89
Yes
165.00 mm
32.00 mm
200.00 mm
32 mm
6500 lm
4000 K
4000 K
230 V
yes
User & Safety Instructions 3135866 Opple 709000073000 709000073000 LED floodlight 50 W Colours (LEDs): White