
Oppo Find X3 Pro 5G Dual SIM Smartphone, Black
Highlights & Details
- 17 cm (6.7 inch) 120 Hz AMOLED display with 1 billion colors, 3216 x 1440 Pixel
- High-performance Qualcomm Snapdragon 888 5G Octa Core Processor (8 x;2.84 GHz)
- 256 GB Internal memory + 12 GB RAM
- Operating system: ColorOS 11.2 (based on Android™ 11)
- 50 + 50 MP Duo main camera with 1 billion colors
- 65W SuperVOOC 2.0 & 30W AirVOOC Fast charging
Technical specifications
- Product type
Smartphone
- Type
Find X3 Pro 5G
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.84 GHz
- Operating system (Version)
ColorOS 11.2 (based on Android™ 11)
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
3216 x 1440 Pixel
- Display resolution mode
QHD+
- Resolution of built-in camera
50 MP
50 MP
13 MP
12 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- Rechargeable battery technology
Li-ion
- Battery capacity
4500 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA
HSUPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
AMOLED
Gorilla Glass 5
IP68
NFC
OTG support
Fingerprint scanner
Face recognition
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
1.02 W/kg
IP68
- Width
74 mm
- Height
163.4 mm
- Depth
8.26 mm
- Weight
193 g
- Interfaces
USB A (USB 3.1 1st gen)
Wi-Fi 6 (IEEE 802.11
Bluetooth
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2483442 OPPO Find X3 Pro 5G Smartphone 256 GB 17 cm (6.7 inch) Black ColorOS 11.2 (based on Android™ 11) Dual SIM
User & Safety Instructions
User & Safety Instructions 2483442 OPPO Find X3 Pro 5G Smartphone 256 GB 17 cm (6.7 inch) Black ColorOS 11.2 (based on Android™ 11) Dual SIM
Information
Repairability/durability data sheet 2483442 OPPO Find X3 Pro 5G Smartphone 256 GB 17 cm (6.7 inch) Black ColorOS 11.2 (based on Android™ 11) Dual SIM
Description
Scope of delivery
- Oppo Smartphone
- Mains adapter
- Headset
- USB-C cable
- SIM card needle
- Info book
- Quick start instructions
- cover
- This text is machine translated.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones









