
Number
Highlights & Details
Lead battery YTS2.7 Yellow-Top wrappers cells execution
- 15 times Vibration
- Very robust and durable
- Leakproof mount in almost all positions
- Dual-Power - Power Verso confining battery optimized for discharge and Start
Technical specifications
- Cold-start current -18° C: 460A
- Start current at 0°C: 575 A
- Discharge time at 25 A: 66 min
- Internal resistance: 0,0046 Ohm
- Dim
(W x H x D) 237 x 227 x 129 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
38 Ah
- Height
227 mm
- Weight
11.6 kg
- Content
1 pc(s)
- Type
YTS2.7
- Rechargeable
Yes
- Connector
Cone pin
- Depth
129 mm
- Width
237 mm
- Features
Maintenance-free
Cylindrical type
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 251878 Optima Batteries YTS2.7 8711760008882 VRLA 12 V 38 Ah AGM (W x H x D) 237 x 227 x 129 mm Cone pin Maintenance-free, Cyli
Information
Information 251878 Optima Batteries YTS2.7 8711760008882 VRLA 12 V 38 Ah AGM (W x H x D) 237 x 227 x 129 mm Cone pin Maintenance-free, Cyli
Security datasheet
Security datasheet 251878 Optima Batteries YTS2.7 8711760008882 VRLA 12 V 38 Ah AGM (W x H x D) 237 x 227 x 129 mm Cone pin Maintenance-free, Cyli
Description
Features
- Maintenance-free
- High cycle stability
- Fast charge
- Low self-discharge
- Good performance at extreme temperatures
- times longer than conventional batteries
- Low internal resistance
- More power in the first 1, 2, 5 and 10 s at the start of the vehicle relative to conventional lead-acid batteries the same size
- a constant power output ensures smooth operation even during discharge
- Ideal for seasonal use. Each time a trouble-free starting of the engine after storage in a charged state up to 12 months (or lower) at room temperature
- 15 times more resistant to vibration than other batteries
- Leakproof mount in almost all situations
- corrosion resistant poles
- Impact-resistant and UV-resistant polypropylene housing








