
Highlights & Details
OPUS® smart motion sensor presence (AHK applications)
Technical specifications
- Power supply: 2 x AA batteries, approx. 5 years
- Detection range 360° horizontal, 100 - 120° vertical
- Installation height max. 3 m.
- Material: Polycarbonate
- Temperature range: 0 °C to +40 °C
- Product type
Motion detector
- Series
EnOcean
Apple HomeKit
Mediola
- Transfer Standard (Smart Home)
EnOcean
- Used at
Indoors
IP30
- Power supply (LOV)
battery-powered
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
866.3 MHz
40 m
- Factory colour
White
- Height
32 mm
- (Ø)
104 mm
- Weight
130 g
- Dim
(Ø x H) 104 mm x 32 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1973512 OPUSgreenNet 563.055-C Motion detector White EnOcean
User & Safety Instructions 1973512 OPUSgreenNet 563.055-C Motion detector White EnOcean
Description
Detection of presence, which can be realized in connection with AHK applications, with QR code for easy configuration in OPUS SmartHome Gateway, for ceiling and wall mounting in indoor area.
This text is machine translated.
This text is machine translated.
Scope of delivery
- OPUS smart motion sensor, 1 x holding plate
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










