
Highlights & Details
OPUS® water detector (emergency detector)
Technical specifications
- Temperature range 0 °C to + 40 °C.
- Accuracy +- 1 K.
- Response height 0.5 mm
- Supply voltage: Energy harvesting (via photovoltaic cell) or 1/2 AA lithium battery, DC 3.6 V (less than 200 lx in daylight)
- Housing: Plastic (PC)
- Color: White similar to RAL 9003
- Product type
Water sensor
- Series
EnOcean
Apple HomeKit
Mediola
- Transfer Standard (Smart Home)
EnOcean
- Used at
Indoors
IP30
- Power supply (LOV)
battery-powered
- Data transfer (Smart Home)
Wireless
- Frequency
866.3 MHz
40 m
- Factory colour
White
- Width
55 mm
- Height
50 mm
- Depth
42 mm
- Weight
100 g
- Dim
(W x H x D) 55 x 50 x 42 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1973517 OPUSgreenNet 563.067-C Water sensor White EnOcean
User & Safety Instructions 1973517 OPUSgreenNet 563.067-C Water sensor White EnOcean
Description
With QR code for easy configuration in OPUS SmartHome Gateway.
This text is machine translated.
This text is machine translated.
Scope of delivery
- OPUS water detector
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









