
Highlights & Details
OPUS® 55 wall-mounted transmitter module
- Series rocker and frame
Technical specifications
- Product type
Wall-mount switch
- Series
EnOcean
Apple HomeKit
Mediola
- Transfer Standard (Smart Home)
EnOcean
- Used at
Indoors
IP20
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Frequency
866.3 MHz
40 m
- Factory colour
White
- Width
85 mm
- Height
85 mm
- Depth
17 mm
- Weight
100 g
- Dim
(W x H x D) 85 x 85 x 17 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
n.rel.
- Fitting method
Eyelets
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1973524 OPUSgreenNet 563.089.37-C Wall-mount switch White EnOcean
User & Safety Instructions 1973524 OPUSgreenNet 563.089.37-C Wall-mount switch White EnOcean
Description
With QR code for easy configuration in OPUS SmartHome Gateway, maintenance-free transmitter, no battery required, with multi-function actuators via single-button function up to four functions possible, can be screwed on to wall or material, as well as fixed by means of self-adhesive film, incl. self-adhesive film.
This text is machine translated.
This text is machine translated.
Scope of delivery
- OPUS wall transmitter, 1 x rocker, 1 x frame













