ORASTICK ® FUN4two colored adhesive film with 12.5 mm x 12.5mm large squares, make every model a small car.
ORASTICK ® FUN is a remarkable development: a two-colored polyester film, when the decor indestructible under the carrier polyester and therefore also against sharpest release and cleaning agents, as well as fuel of all kinds is resistant.
Otherwise ORASTICK ® FUN in all properties with ORASTICK ® identical.
Tip:
ORASTICK ® adhesive
Labile wood fibers can load become unstable and tear off.
Formation of wrinkles and in the worst case the complete removal of the tissue are the consequences.
For an optimum pre-treatment of your wood surface irregularities, we recommend to bebugelnden surfaces with
The ORASTICK ® adhesive to be deleted.
The ORASTICK ® adhesive penetrates into the wood and glued the loose wood fibers in the heartwood.
You can reach this excellent 3-D adhering the ORASTICK ® foil with the surface.
With the ORASTICK ® Adhesive, you do not need any further treatment of wood more.
Application of the ORASTICK ® adhesive is hardened:
1. Sanding your wood thoroughly and remove the grinding dust (extract).
2. Stir the contents of can.
3. Enter the ORASTICK ® Adhesive 1-2 times thin & evenly with a brush.
4. Let the adhesive over night, but at least 10 hours to dry. (Please no longer loops)
5. Want to cover or pasting your model as usual with the adhesive foil ORASTICK ®.
Fertility: approx. 1 socket/1 m²
Not suitable for surfaces that are not resistant to organic solvents.
ORASTICK ® thinner
Should our glue in reuse boxes something drying,
Can the adhesive with the dilution back to brush viscosity can be set:
This text is machine translated.