Easy PLOT FUN 4 shows a square decor in the size of 12.5 mm. For a lively and unmistakeable design.
Available in widths: 20 cm, 30 cm, 38 cm and 60 cm.
Easy plot ® polyester color films are the absolute alternative product to the conventional PVC-foil.
The EASY PLOT ® polyester color transparencies is a worldwide patented product with excellent properties.
High-gloss
- Optically brilliant
- Extremely stable dimension
- Thinner Than PVC foils (only 23 µ)
- Extremely temperature-proof
Can be cut with Laser Cuttern
- Fuel-proof
- Graffiti hard
-Marker hard
- With state-of-the-art paint systems easily painted over.
The EASY PLOT® films impress through their diversity and the failed color series.
Properties such as
- Food-safe
- Free of heavy metals
- Unplastized
PVC-free
- High durability in outdoor advertising
- Virtually unlimited shelf life in the inside application
Mark the polyester film EASY PLOT ®.
The stages of development of new products and series of our house proceed from the laboratory development, application technology up to the practical trials to test objects, where you everyday conditions should be conducted and keep.
Due to the practical application technology of our products, we are in a position, even on specific questions and wishes of our customers in order to all customers optimum solutions to be able to supply.
Easy plot® is for use in civil aircraft and military vehicles up to 4.18 Mach.
Recommended accessories:
______________________________
Transfer film 10 m or transfer paper 10 m
Scalpel knife with Entgitternadel
Felt squegee (7 x 10 cm) or Felt squegee (large 10 x 14 cm)
Cutters
This text is machine translated.