

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Active power meter (direct measurement)
Electricity meter (AC)
25 A
Digital
Calibrated
230 V AC
Official MID compliance ex-factory for calibrated electricity bills
Grey
White
(L x W x H) 65 x 18 x 90 mm
100 g
20 mA
Hohe Anlaufempfindlichkeit ab 0,02 A zur genauen Erfassung kleinster Verbräuche
6+1 digit LCD display (6 integers + 1 decimal digits)
0.0 to 999 999.9 kWh
Modular mounted in series counter for 35 mm DIN top hat rail (1 TE)
230 V AC
0.4 W
Very low standby consumption of the measurement device electronics
18 mm
90
50 Hz
Class B / Class 1
Yes
Active energy
195 up to 265 V AC
265 V AC
195 V AC
18 mm
90 mm
65 mm
25 A
0.02 A
0.02 up to 25 A
kW-Zähler
0 bis 5,75 kW
0,02 A bis 25 A
1
0
5.75 W
4.6 W
4.6 up to 5.75 W
Datasheet 3828161 ORBIS Zeitschalttechnik kW-Zähler OB702000 Electricity meter (AC) Digital 25 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 3828161 ORBIS Zeitschalttechnik kW-Zähler OB702000 Electricity meter (AC) Digital 25 A MID-approved: Yes 1 pc(s)