

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Active power meter (direct measurement)
Electricity meter (AC)
32 A
Digital
230 V AC
Ultra-compact design (1 TE) with integrated S0-impulse interface
White
Grey
(L x W x H) 62 x 18 x 90 mm
90 g
20 mA
Sehr empfindlicher Anlauf ab 0,02 A zur Erfassung kleinster Standby-Verbräuche
7-digit LCD-display
0.0 to 999 999.9 kWh
Modular mounted in series counter for 35 mm DIN top hat rail (1 TE)
230 V AC
0.4 W
Minimum consumption of the internal measurement electronics
18 mm
90 mm
50 Hz
Class 1 / Class B
No
Active energy
184 up to 276 V AC
276 V AC
184 V
18 mm
90 mm
62 mm
32 A
0.02 A
0.02 up to 32 A
kW-Zähler
0 bis 7,36 kW
0,02 A bis 32 A
1
0
7.36 kW
4.6 W
4.6 up to 7.36 kW
Datasheet 3828166 ORBIS Zeitschalttechnik kW-Zähler OB703100 Electricity meter (AC) Digital 32 A MID-approved: No 1 pc(s)
User & Safety Instructions 3828166 ORBIS Zeitschalttechnik kW-Zähler OB703100 Electricity meter (AC) Digital 32 A MID-approved: No 1 pc(s)