There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electronic/static active current meter (direct measurement)
Electricity meter (AC)
65 A
Digital
230 V AC
LED pulse display (1 pulse/Wh) for visual consumption control and optocoupler output (1000 pulses/kWh)
White
Grey
(L x W x H) 65 x 36 x 90 mm
120 g
40 mA
Typisch 0,04 A (40 mA) bei cos φ = 1
LCD, 5 integers + 1 decimal digit (kWh)
00000.0 to 99999.9 kWh
Single phase for top hat rail mounting (DIN rail)
30 A
230 V AC
0.47 W
36 mm
35 mm
50 Hz
Class 1
No
Active energy
115 up to 265 V AC
265 V AC
115 V AC
36 mm
90 mm
65 mm
65 A
0.5 A
0.5 up to 65 A
kW-Zähler
115 W bis 14.950 W
0,5 A bis 65 A
1
0.5
15 W
115 W
115 up to 15 W
Datasheet 3828169 ORBIS Zeitschalttechnik kW-Zähler OB707100 Electricity meter (AC) Digital 65 A MID-approved: No 1 pc(s)
User & Safety Instructions 3828169 ORBIS Zeitschalttechnik kW-Zähler OB707100 Electricity meter (AC) Digital 65 A MID-approved: No 1 pc(s)