

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Active power meter (direct measurement)
Electricity meter (3-phase)
63 A
Digital
230 V AC
Integrated RS485 communications interface (Modbus RTU) for remote data transmission
Grey
White
(L x W x H) 65 x 54 x 90 mm
300 g
20 mA
Empfindlicher Anlauf ab 0,02 A zur präzisen Erfassung kleinster Grundlasten
7-digit LCD-display
0.0 to 999 999.9 kWh
Modular installation device for 35 mm DIN rail (3 TE)
230 V AC
400 V AC
2 W
Low intrinsic consumption of the internal measurement and electronic components
54
90
50 Hz
Class 1 / Class B
Active energy
Voltage
Amperage
Active power
196 up to 276 V AC
276 V AC
196 V AC
54 mm
90 mm
65 mm
63 A
0.02 A
0.02 up to 63 A
kW-Zähler
0 bis 43,5 W
0,02 A bis 63 A
1
0
43.5 W
4.6 W
4.6 up to 43.5 W
Datasheet 3828126 ORBIS Zeitschalttechnik kW-Zähler OB708600 Electricity meter (3-phase) Digital 63 A 1 pc(s)
User & Safety Instructions 3828126 ORBIS Zeitschalttechnik kW-Zähler OB708600 Electricity meter (3-phase) Digital 63 A 1 pc(s)