There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight (+ motion detector)
230 V AC
8
LED (monochrome)
1 W
8 W
8 kWh/1000h
4000 K
Cool white
700 lm
180°
90°
12 m
5 s
10 min
Swivelling
Incl. dimmer
180°
90°
110°
II
IP55
White
Plastic
Aluminium
350 g
(W x H x D) 160 x 239.5 x 109 mm
n.rel.
Wall structure
Rectangular
80–89 Ra
Yes
160 mm
239.5 mm
109 mm
Datasheet 3828172 ORBIS Zeitschalttechnik Leistungsstarke LED-Beleuchtung mit Bewegungsmelder OB135450 LED outdoor floodlight (+ motion de
User & Safety Instructions 3828172 ORBIS Zeitschalttechnik Leistungsstarke LED-Beleuchtung mit Bewegungsmelder OB135450 LED outdoor floodlight (+ motion de