

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight (+ motion detector)
230 V AC
15
LED (monochrome)
1 W
15 W
15 kWh/1000h
6000 K
Cool white
70 lm
1050 lm
140°
90°
12 m
5 s
10 min
Incl. dimmer
Swivelling
180°
90°
120°
II
IP55
White
Polycarbonate (PC)
Plastic
650 g
(W x H x D) 160 x 240 x 110 mm
n.rel.
Wall-mounted outdoor emitter
Rectangular
80-89 Ra
Yes
160 mm
240 mm
110 mm
Datasheet 3828171 ORBIS Zeitschalttechnik Leistungsstarke LED-Beleuchtung mit Bewegungsmelder OB135475 LED outdoor floodlight (+ motion de
User & Safety Instructions 3828171 ORBIS Zeitschalttechnik Leistungsstarke LED-Beleuchtung mit Bewegungsmelder OB135475 LED outdoor floodlight (+ motion de