There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
200°
12 m
Outdoors
Indoors
Surface-mount
230 V AC
250 V AC
320 W
2000 W
1000 W
400 W
900 VA
1 W
5 lux – 2000 lux
5 seconds – 15 minutes
White
9010
IP55
-20 °C to +45 °C
NEOMAT
PIR motion detector for surface mounting on walls or ceilings
100 mm
85 mm
80 mm
(L x W x H) 100 x 85 x 80 mm
200 g
207 V AC
Datasheet 3828177 ORBIS Zeitschalttechnik OB131512 Surface-mount PIR motion detector 200 ° White IP55
User & Safety Instructions 3828177 ORBIS Zeitschalttechnik OB131512 Surface-mount PIR motion detector 200 ° White IP55