There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
360°
9 m
Indoors
Ceiling
230 V AC
Relay
253 V AC
400 W
1200 W
1200 W
500 VA
400 VA
0.8 W
3 to 2000 lx
10 s to 30 min
White
9010
IP20
-20 to 40 °C
CIRCUMAT +
Passive infrared motion detector for ceiling mounting
24.3 mm
120 mm
(Ø x H) 120 mm x 24.3 mm
105 g
207 V AC
Datasheet 3828198 ORBIS Zeitschalttechnik OB137112 Ceiling PIR motion detector 360 ° Relay White IP20
User & Safety Instructions 3828198 ORBIS Zeitschalttechnik OB137112 Ceiling PIR motion detector 360 ° Relay White IP20