There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
360°
40 m
Indoors
Ceiling
Surface-mount
Structure
230 V AC
253 V AC
500 W
2000 W
1000 W
500 W
1000 VA
0.9 W
10 lux – 2000 lux
10 seconds – 30 minutes
White
9010
IP40
-10 °C to +45 °C
COMBIMAT 40.5
PIR large-area/high-ceiling motion detector for surface mounting
120 mm
120 mm
55 mm
(L x W x H) 120 x 120 x 55 mm
210 g
207 V AC
Datasheet 3828179 ORBIS Zeitschalttechnik OB137840 Ceiling, Surface-mount, Structure PIR motion detector 360 ° White IP40
User & Safety Instructions 3828179 ORBIS Zeitschalttechnik OB137840 Ceiling, Surface-mount, Structure PIR motion detector 360 ° White IP40