
OSRAM HOMELIGHTING 4058075115958 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x L) 60 mm x 10

Highlights & Details
OSRAM HOMELIGHTING 4058075115958 LED (monochrome) E-27 7 W = 60 W Warm white Pear shape
- Power= 7 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Version
clear
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
106 mm
- (Ø)
60 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 60 mm x 106 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
0.030000 kg
- Power range
5 W - 7.4 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2279983 OSRAM HOMELIGHTING 4058075115958 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x L) 60 mm x 10
User & Safety Instructions
User & Safety Instructions 2279983 OSRAM HOMELIGHTING 4058075115958 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x L) 60 mm x 10
Description
This text is machine translated.












