
OSRAM HOMELIGHTING 4058075124660 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Warm white (Ø x L) 60 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075124660 LED (monochrome) E-27 11 W = 100 W Warm white Pear shape
- Power= 11 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
E-27
11 W
100 W
- Version
matte
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.5
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
0.09 A
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
11 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Durability rating
10000 h
- Rated luminous flux
1521 lm
- Power rating
11.00 W
- Colour rendering
827
- ≙ power rating of a light bulb (range)
100 W -
- Power range
10 W - 19.9 W
- Colour consistency (SDCM)
6
Pear shape
- Colour rendering index
80 Ra
- Radiation angle
300°
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Weight
35 g
- Product type
LED (monochrome)
Documents & Downloads
Datasheet
Datasheet 1784182 OSRAM HOMELIGHTING 4058075124660 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Warm white (Ø x L) 60 mm x
User & Safety Instructions
User & Safety Instructions 1784182 OSRAM HOMELIGHTING 4058075124660 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Warm white (Ø x L) 60 mm x
Description
This text is machine translated.












