
OSRAM HOMELIGHTING 4058075125940 LED (monochrome) EEC G (A - G) E14 Reflector bulb 5.9 W = 60 W Warm white (Ø x L) 50 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075125940 LED (monochrome) E14 5.9 W = 60 W Warm white Reflector bulb
- Power= 5.9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
5.9 W
350 lm
60 W
- Version
matte
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
85 mm
- (Ø)
50 mm
- Content
1 pc(s)
G (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x L) 50 mm x 85 mm
- Colour rendering
927
- Colour rendering index
90 Ra
- Weight
49 g
- Power range
5 W - 7.4 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280075 OSRAM HOMELIGHTING 4058075125940 LED (monochrome) EEC G (A - G) E14 Reflector bulb 5.9 W = 60 W Warm white (Ø x L) 50 mm
User & Safety Instructions
User & Safety Instructions 2280075 OSRAM HOMELIGHTING 4058075125940 LED (monochrome) EEC G (A - G) E14 Reflector bulb 5.9 W = 60 W Warm white (Ø x L) 50 mm
Warranty Terms
Warranty Terms 2280075 OSRAM HOMELIGHTING 4058075125940 LED (monochrome) EEC G (A - G) E14 Reflector bulb 5.9 W = 60 W Warm white (Ø x L) 50 mm
Description
This text is machine translated.

















