
OSRAM HOMELIGHTING 4058075269880 LED (monochrome) EEC D (A - G) E-27 Globe shape 11 W = 100 W Warm white (Ø x L) 124.0 m

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075269880 LED (monochrome) E-27 11 W = 100 W Warm white Globe shape
- Power= 11 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
11 W
1521 lm
100 W
- Version
matte
- Radiation angle
300°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
E27
- Length
168.0 mm
- (Ø)
124.0 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
11 kWh/1000h
- Dim
(Ø x L) 124.0 mm x 168.0 mm
- Durability rating
15000 h
- Power rating
10 W
- Rated luminous flux
1521 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
100 g
- Bulb shape
G125
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2206573 OSRAM HOMELIGHTING 4058075269880 LED (monochrome) EEC D (A - G) E-27 Globe shape 11 W = 100 W Warm white (Ø x L) 124.0 m
User & Safety Instructions
User & Safety Instructions 2206573 OSRAM HOMELIGHTING 4058075269880 LED (monochrome) EEC D (A - G) E-27 Globe shape 11 W = 100 W Warm white (Ø x L) 124.0 m
Description
This text is machine translated.









