
OSRAM HOMELIGHTING 4058075305038 LED (monochrome) EEC D (A - G) E-27 Pear shape 17 W = 150 W Cool white (Ø x L) 70.0 mm
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075305038 LED (monochrome) E-27 17 W = 150 W Cool white Pear shape
- Power= 17 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
17 W
2452 lm
150 W
- Version
matte
- Radiation angle
330°
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
100 W -
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
E27
- Length
118 mm
- (Ø)
70.0 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
17 kWh/1000h
- Dim
(Ø x L) 70.0 mm x 118 mm
- Durability rating
15000 h
- Power rating
15 W
- Rated luminous flux
2500 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
45 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206603 OSRAM HOMELIGHTING 4058075305038 LED (monochrome) EEC D (A - G) E-27 Pear shape 17 W = 150 W Cool white (Ø x L) 70.0 mm
Description
LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
This text is machine translated.
This text is machine translated.













