
OSRAM HOMELIGHTING 4058075433663 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 7 W = 80 W Warm white (Ø x L) 50 mm

Highlights & Details
OSRAM HOMELIGHTING 4058075433663 LED (monochrome) GU10 7 W = 80 W Warm white Reflector bulb
- Power= 7 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
7 W
575 lm
80 W
- Version
clear
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
52 mm
- (Ø)
50 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x L) 50 mm x 52 mm
- Colour rendering
927
- Colour rendering index
90 Ra
- Weight
0.060000 kg
- Bulb shape
PAR16
- Power range
5 W - 7.4 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280262 OSRAM HOMELIGHTING 4058075433663 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 7 W = 80 W Warm white (Ø x L) 50 mm
User & Safety Instructions
User & Safety Instructions 2280262 OSRAM HOMELIGHTING 4058075433663 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 7 W = 80 W Warm white (Ø x L) 50 mm
Description
This text is machine translated.














