
OSRAM HOMELIGHTING 4058075434226 LED (monochrome) EEC E (A - G) E14 Candle shape windswept 4 W = 40 W Warm white (Ø x H)

Highlights & Details
OSRAM HOMELIGHTING 4058075434226 LED (monochrome) E14 4 W = 40 W Warm white Candle shape windswept
- Power= 4 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4 W
470 lm
40 W
- Version
clear
- Radiation angle
300°
Candle shape windswept
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
121 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
121 mm
E (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 35 mm x 121 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
0.020000 kg
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280140 OSRAM HOMELIGHTING 4058075434226 LED (monochrome) EEC E (A - G) E14 Candle shape windswept 4 W = 40 W Warm white (Ø x H)
User & Safety Instructions
User & Safety Instructions 2280140 OSRAM HOMELIGHTING 4058075434226 LED (monochrome) EEC E (A - G) E14 Candle shape windswept 4 W = 40 W Warm white (Ø x H)
Description
This text is machine translated.












