
OSRAM HOMELIGHTING 4058075434967 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.8 W = 75 W Cool white (Ø x L) 60 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075434967 LED (monochrome) E-27 7.8 W = 75 W Cool white Pear shape
- Power= 7.8 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
7.8 W
1055 lm
75 W
- Version
clear
- Radiation angle
300°
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
4000 K
- Colour temperature range
4000 K
Yes
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
7.5 W - 9.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280163 OSRAM HOMELIGHTING 4058075434967 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.8 W = 75 W Cool white (Ø x L) 60 mm x
User & Safety Instructions
User & Safety Instructions 2280163 OSRAM HOMELIGHTING 4058075434967 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.8 W = 75 W Cool white (Ø x L) 60 mm x
Description
This text is machine translated.















