
OSRAM HOMELIGHTING 4058075557390 LED (monochrome) EEC E (A - G) 2G11 8 W = 18 W Warm white (Ø x H) 44 mm x 230 mm 1 pc(s

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075557390 LED (monochrome) 2G11 8 W = 18 W Warm white
- Power= 8 W
- Total luminous flux= 900 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
2G11
8 W
900 lm
18 W
- Factory colour
Warm white
- Version
matte
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
3000 K
- Colour temperature range
3000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
230 mm
- (Ø)
44 mm
- Content
1 pc(s)
- Height
230 mm
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 44 mm x 230 mm
- Operated via
Electronic ballast
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.080000 kg
- Power range
7.5 W - 9.9 W
- Total luminous flux
900 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2361928 OSRAM HOMELIGHTING 4058075557390 LED (monochrome) EEC E (A - G) 2G11 8 W = 18 W Warm white (Ø x H) 44 mm x 230 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2361928 OSRAM HOMELIGHTING 4058075557390 LED (monochrome) EEC E (A - G) 2G11 8 W = 18 W Warm white (Ø x H) 44 mm x 230 mm 1 pc(s
Warranty Terms
Warranty Terms 2361928 OSRAM HOMELIGHTING 4058075557390 LED (monochrome) EEC E (A - G) 2G11 8 W = 18 W Warm white (Ø x H) 44 mm x 230 mm 1 pc(s
Description
This text is machine translated.












