
OSRAM HOMELIGHTING 4058075559127 LED (monochrome) EEC F (A - G) G24q-2 Tube shape 7 W = 18 W Warm white (Ø x H) 33 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075559127 LED (monochrome) G24q-2 7 W = 18 W Warm white Tube shape
- Power= 7 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G24q-2
7 W
700 lm
18 W
- Factory colour
Warm white
- Version
matte
Tube shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
3000 K
- Colour temperature range
3000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
141 mm
- (Ø)
33 mm
- Content
1 pc(s)
- Height
141 mm
F (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 33 mm x 141 mm
- Operated via
Electronic ballast
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
61 g
- Power range
5 W - 7.4 W
- Total luminous flux
700 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2361963 OSRAM HOMELIGHTING 4058075559127 LED (monochrome) EEC F (A - G) G24q-2 Tube shape 7 W = 18 W Warm white (Ø x H) 33 mm x
User & Safety Instructions
User & Safety Instructions 2361963 OSRAM HOMELIGHTING 4058075559127 LED (monochrome) EEC F (A - G) G24q-2 Tube shape 7 W = 18 W Warm white (Ø x H) 33 mm x
Warranty Terms
Warranty Terms 2361963 OSRAM HOMELIGHTING 4058075559127 LED (monochrome) EEC F (A - G) G24q-2 Tube shape 7 W = 18 W Warm white (Ø x H) 33 mm x
Description
This text is machine translated.












